CC1206KKX5R8BB226 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 12,582
Unit Price: $5.06000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 855,781
Unit Price: $0.73000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 9,123
Unit Price: $4.41000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Murata Electronics
In Stock: 5,080
Unit Price: $20.40000
Datasheet

Similar


Murata Electronics
In Stock: 14,615
Unit Price: $7.42000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 221,703
Unit Price: $8.89000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.73645
Datasheet
CS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS Series
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX5R8BB226

DigiKey Part Number
13-CC1206KKX5R8BB226TR-ND - Tape & Reel (TR)
13-CC1206KKX5R8BB226CT-ND - Cut Tape (CT)
13-CC1206KKX5R8BB226DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX5R8BB226
Description
CAP CER 22UF 25V X5R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX5R8BB226 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.06000$5.06
10$3.14900$31.49
50$2.59920$129.96
100$2.18970$218.97
500$2.05104$1,025.52
1,000$1.71377$1,713.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.56468$3,129.36
4,000$1.47457$5,898.28
6,000$1.41524$8,491.44
10,000$1.36933$13,693.30
14,000$1.34248$18,794.72
20,000$1.31666$26,333.20
24,000$1.30443$31,306.32
48,000$1.26320$60,633.60
50,000$1.26102$63,051.00
Manufacturers Standard Package