CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A226KAHNNWE

DigiKey Part Number
1276-CL31A226KAHNNWETR-ND - Tape & Reel (TR)
1276-CL31A226KAHNNWECT-ND - Cut Tape (CT)
1276-CL31A226KAHNNWEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31A226KAHNNWE
Description
CAP CER 22UF 25V X5R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A226KAHNNWE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,123
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.41000$4.41
10$2.68400$26.84
50$2.02160$101.08
100$1.81610$181.61
500$1.47098$735.49
1,000$1.36435$1,364.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.17956$2,359.12
4,000$1.10166$4,406.64
6,000$1.05439$6,326.34
10,000$1.00678$10,067.80
14,000$1.00365$14,051.10
20,000$1.00059$20,011.80
24,000$0.99911$23,978.64
48,000$0.99400$47,712.00
Manufacturers Standard Package