
12063D226KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR51E226KUTR-ND - Tape & Reel (TR) 478-KGM31HR51E226KUCT-ND - Cut Tape (CT) 478-KGM31HR51E226KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063D226KAT2A |
Description | CAP CER 22UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063D226KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.89000 | $8.89 |
| 10 | $5.49900 | $54.99 |
| 50 | $4.50180 | $225.09 |
| 100 | $4.11600 | $411.60 |
| 500 | $3.46524 | $1,732.62 |
| 1,000 | $3.26389 | $3,263.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.16016 | $6,320.32 |
| 4,000 | $3.02105 | $12,084.20 |
| 6,000 | $2.95134 | $17,708.04 |
| 10,000 | $2.87407 | $28,740.70 |
| 14,000 | $2.82890 | $39,604.60 |
| 20,000 | $2.78544 | $55,708.80 |
| 24,000 | $2.76485 | $66,356.40 |

