Parametric Equivalent
Direct
Direct
Direct
Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CC1206KKX5R8BB226 | |
|---|---|
DigiKey Part Number | 13-CC1206KKX5R8BB226TR-ND - Tape & Reel (TR) 13-CC1206KKX5R8BB226CT-ND - Cut Tape (CT) 13-CC1206KKX5R8BB226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX5R8BB226 |
Description | CAP CER 22UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX5R8BB226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $3.14900 | $31.49 |
| 50 | $2.59920 | $129.96 |
| 100 | $2.18970 | $218.97 |
| 500 | $2.05104 | $1,025.52 |
| 1,000 | $1.71377 | $1,713.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.56468 | $3,129.36 |
| 4,000 | $1.47457 | $5,898.28 |
| 6,000 | $1.41524 | $8,491.44 |
| 10,000 | $1.36933 | $13,693.30 |
| 14,000 | $1.34248 | $18,794.72 |
| 20,000 | $1.31666 | $26,333.20 |
| 24,000 | $1.30443 | $31,306.32 |
| 48,000 | $1.26320 | $60,633.60 |
| 50,000 | $1.26102 | $63,051.00 |






