Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

CC1206KKNPOZBN221 | |
|---|---|
DigiKey Part Number | CC1206KKNPOZBN221-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1206KKNPOZBN221 |
Description | CAP CER 220PF 630V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKNPOZBN221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KKX7RZBB221 | YAGEO | 3,853 | 13-CC1206KKX7RZBB221CT-ND | $1.64000 | Similar |
| 1206J6300221KCT | Knowles Syfer | 0 | 1206J6300221KCT-ND | $2.34773 | Direct |
| C1206C221KBGACTU | KEMET | 0 | 399-C1206C221KBGACTUTR-ND | $2.63640 | Direct |
| C3216C0G2J221K060AA | TDK | 7,000 | 445-14633-1-ND | $2.06000 | Direct |
| 1206J6300221FCT | Knowles Syfer | 0 | 1206J6300221FCT-ND | $6.78721 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45498 | $1,364.94 |






