220 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G2J221K060AA

DigiKey Part Number
445-14633-2-ND - Tape & Reel (TR)
445-14633-1-ND - Cut Tape (CT)
445-14633-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2J221K060AA
Description
CAP CER 220PF 630V C0G 1206
Customer Reference
Detailed Description
220 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2J221K060AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.20900$12.09
50$0.87140$43.57
100$0.76790$76.79
500$0.59360$296.80
1,000$0.53974$539.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.44604$1,784.16
8,000$0.41698$3,335.84
12,000$0.40243$4,829.16
20,000$0.38630$7,726.00
28,000$0.37688$10,552.64
40,000$0.36781$14,712.40
Manufacturers Standard Package