1206J6300221KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.34773
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $6.78721
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.57234
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.34773
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.34773
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $4.10019
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.34773
Datasheet

Direct


YAGEO
In Stock: 3,853
Unit Price: $1.64000
Datasheet

Similar


KEMET
In Stock: 214
Unit Price: $8.88000
Datasheet

Similar


TDK
In Stock: 7,000
Unit Price: $2.06000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.45498
Datasheet
220 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J6300221KXT

DigiKey Part Number
1206J6300221KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J6300221KXT
Description
CAP CER 220PF 630V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J6300221KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.34773$5,869.32
Manufacturers Standard Package