CC1206JRX7R9BB392 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $1.46715
Datasheet

Similar


YAGEO
In Stock: 5,483
Unit Price: $3.29000
Datasheet

Similar


YAGEO
In Stock: 21,170
Unit Price: $2.30000
Datasheet

Similar


YAGEO
In Stock: 3,365
Unit Price: $2.22000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.13288
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.77665
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.46676
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.13288
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.13288
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.88284
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.48497
Datasheet

Similar


Knowles Novacap
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $7.88968
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.14129
Datasheet
1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206JRX7R9BB392

DigiKey Part Number
CC1206JRX7R9BB392-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1206JRX7R9BB392
Description
CAP CER 3900PF 50V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JRX7R9BB392 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.49608$1,984.32
Manufacturers Standard Package