
CC1206JRNPO9BN392 | |
---|---|
DigiKey Part Number | 311-4420-2-ND - Tape & Reel (TR) 311-4420-1-ND - Cut Tape (CT) 311-4420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO9BN392 |
Description | CAP CER 3900PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO9BN392 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.31700 | $13.17 |
50 | $0.95660 | $47.83 |
100 | $0.84620 | $84.62 |
500 | $0.65856 | $329.28 |
1,000 | $0.60077 | $600.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.48266 | $1,930.64 |
8,000 | $0.46127 | $3,690.16 |
12,000 | $0.45916 | $5,509.92 |
20,000 | $0.44818 | $8,963.60 |
28,000 | $0.43775 | $12,257.00 |
40,000 | $0.42773 | $17,109.20 |
48,000 | $0.42298 | $20,303.04 |
96,000 | $0.42176 | $40,488.96 |
100,000 | $0.40614 | $40,614.00 |