CC0805KKX7RYBB223 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 2,294
Unit Price: $2.22000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.62000
Datasheet

Direct


KEMET
In Stock: 9,955
Unit Price: $2.38000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.48661
Datasheet

Upgrade


KEMET
In Stock: 2,720
Unit Price: $3.54000
Datasheet

Upgrade


KEMET
In Stock: 12,759
Unit Price: $4.11000
Datasheet

Similar


TDK
In Stock: 748
Unit Price: $2.06000
Datasheet

Similar


TDK
In Stock: 835
Unit Price: $2.63000
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 0
Unit Price: $0.28354
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.19459
Datasheet

Parametric Equivalent


TDK
In Stock: 80,701
Unit Price: $1.40000
Datasheet

Parametric Equivalent


TDK
In Stock: 191,941
Unit Price: $1.64000
Datasheet
0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KKX7RYBB223

DigiKey Part Number
311-3387-2-ND - Tape & Reel (TR)
311-3387-1-ND - Cut Tape (CT)
311-3387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX7RYBB223
Description
CAP CER 0.022UF 250V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KKX7RYBB223 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805KKX7RYBB223YAGEO2,294311-3155-1-ND$2.22000Parametric Equivalent
0805J2500223KXTKnowles Syfer00805J2500223KXT-ND$1.96310Direct
0805PC223KAT1AKYOCERA AVX0478-3978-1-ND$3.62000Direct
C0805C223KARACTUKEMET9,955399-C0805C223KARACTUCT-ND$2.38000Direct
0805J2500223JXTKnowles Syfer00805J2500223JXT-ND$1.96310Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.83000$8.30
50$0.58860$29.43
100$0.51380$51.38
500$0.38838$194.19
1,000$0.34999$349.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.28816$864.48
6,000$0.26612$1,596.72
9,000$0.25508$2,295.72
15,000$0.24285$3,642.75
21,000$0.23570$4,949.70
30,000$0.22883$6,864.90
Manufacturers Standard Package