Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

C0805C223JARACTU | |
|---|---|
DigiKey Part Number | 399-C0805C223JARACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C223JARACTU |
Description | CAP CER 0.022UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223JARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C223JAREC | KEMET | 0 | C0805C223JAREC-ND | $0.52221 | Parametric Equivalent |
| C0805C223JAREC7210 | KEMET | 0 | C0805C223JAREC7210-ND | $0.30679 | Parametric Equivalent |
| C0805C223JARECAUTO | KEMET | 0 | C0805C223JARECAUTO-ND | $0.40596 | Parametric Equivalent |
| C0805C223JARECAUTO7210 | KEMET | 0 | C0805C223JARECAUTO7210-ND | $0.36795 | Parametric Equivalent |
| C0805C223JARECTU | KEMET | 0 | 399-C0805C223JARECTUTR-ND | $0.31409 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.48661 | $5,946.44 |



