


AC0805KKX7RYBB223 | |
|---|---|
DigiKey Part Number | 311-3155-2-ND - Tape & Reel (TR) 311-3155-1-ND - Cut Tape (CT) 311-3155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7RYBB223 |
Description | CAP CER 0.022UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7RYBB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C223KARACAUTO | KEMET | 10,968 | 399-15949-1-ND | $2.63000 | Direct |
| CGA4J4X7T2W223K125AA | TDK | 688 | 445-7113-1-ND | $2.96000 | Similar |
| CGA4J3X7R2E223K125AA | TDK | 191,941 | 445-5836-1-ND | $1.64000 | Parametric Equivalent |
| CGA4J3X7R2E223K125AE | TDK | 2 | 445-8780-1-ND | $1.97000 | Parametric Equivalent |
| GCM21BR72E223KWB1K | Murata Electronics | 10,000 | 490-GCM21BR72E223KWB1KCT-ND | $5.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.28300 | $12.83 |
| 50 | $0.92400 | $46.20 |
| 100 | $0.81480 | $81.48 |
| 500 | $0.63158 | $315.79 |
| 1,000 | $0.57509 | $575.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31401 | $942.03 |
| 6,000 | $0.29047 | $1,742.82 |
| 9,000 | $0.27868 | $2,508.12 |
| 15,000 | $0.26563 | $3,984.45 |
| 21,000 | $0.25800 | $5,418.00 |
| 30,000 | $0.25067 | $7,520.10 |

