New at DigiKey
0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BR72E223KWB1K

DigiKey Part Number
490-GCM21BR72E223KWB1KTR-ND - Tape & Reel (TR)
490-GCM21BR72E223KWB1KCT-ND - Cut Tape (CT)
490-GCM21BR72E223KWB1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BR72E223KWB1K
Description
CAP CER 22000PF 250V X7R 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$3.51100$35.11
50$2.67360$133.68
100$2.41380$241.38
500$1.97694$988.47
1,000$1.84186$1,841.86
2,500$1.69932$4,248.30
5,000$1.61342$8,067.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.49863$14,986.30
20,000$1.44207$28,841.40
30,000$1.41373$42,411.90
50,000$1.38231$69,115.50
Manufacturers Standard Package