CC0805KKX7R7BB106 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.29400
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 627,304
Unit Price: $0.99000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.30898
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 230,219
Unit Price: $1.72000
Datasheet

Direct


Taiyo Yuden
In Stock: 22,278
Unit Price: $4.43000

Direct


KYOCERA AVX
In Stock: 33,727
Unit Price: $8.46000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TDK Corporation
In Stock: 12,599
Unit Price: $4.43000
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 6,464
Unit Price: $3.61000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 42,932
Unit Price: $1.56000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 101,358
Unit Price: $2.38000
Datasheet

Parametric Equivalent


NIC Components Corp
In Stock: 58,662
Unit Price: $3.94000
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KKX7R7BB106

DigiKey Part Number
311-3501-2-ND - Tape & Reel (TR)
311-3501-1-ND - Cut Tape (CT)
311-3501-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX7R7BB106
Description
CAP CER 10UF 16V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KKX7R7BB106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.43000$4.43
10$2.70100$27.01
50$2.02980$101.49
100$1.82450$182.45
500$1.51444$757.22
1,000$1.37017$1,370.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.23784$3,713.52
6,000$1.17307$7,038.42
9,000$1.13340$10,200.60
15,000$1.10469$16,570.35
21,000$1.08367$22,757.07
30,000$1.06345$31,903.50
36,000$1.05387$37,939.32
72,000$1.02793$74,010.96
Manufacturers Standard Package