
C0805X106K016T | |
---|---|
DigiKey Part Number | 4587-C0805X106K016TTR-ND - Tape & Reel (TR) 4587-C0805X106K016TCT-ND - Cut Tape (CT) 4587-C0805X106K016TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0805X106K016T |
Description | CAP CER 10UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.20100 | $22.01 |
50 | $1.63900 | $81.95 |
100 | $1.46570 | $146.57 |
500 | $1.17418 | $587.09 |
1,000 | $1.08402 | $1,084.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.97284 | $2,918.52 |
6,000 | $0.91844 | $5,510.64 |
9,000 | $0.89119 | $8,020.71 |
15,000 | $0.86100 | $12,915.00 |
21,000 | $0.84335 | $17,710.35 |
30,000 | $0.82637 | $24,791.10 |
36,000 | $0.81832 | $29,459.52 |
72,000 | $0.79122 | $56,967.84 |
75,000 | $0.78978 | $59,233.50 |