
KGM21AR71C106KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR71C106KUTR-ND - Tape & Reel (TR) 478-KGM21AR71C106KUCT-ND - Cut Tape (CT) 478-KGM21AR71C106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71C106KU |
Description | CAP CER 10UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71C106KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.40000 | $8.40 |
| 10 | $5.21300 | $52.13 |
| 50 | $4.22440 | $211.22 |
| 100 | $3.85730 | $385.73 |
| 500 | $3.23810 | $1,619.05 |
| 1,000 | $3.04655 | $3,046.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.86611 | $8,598.33 |
| 6,000 | $2.74795 | $16,487.70 |
| 9,000 | $2.67549 | $24,079.41 |
| 15,000 | $2.62310 | $39,346.50 |
| 21,000 | $2.58473 | $54,279.33 |
| 30,000 | $2.54781 | $76,434.30 |

