
NMC0805X7R106K16TRPLPF | |
---|---|
DigiKey Part Number | 4988-NMC0805X7R106K16TRPLPFTR-ND - Tape & Reel (TR) 4988-NMC0805X7R106K16TRPLPFCT-ND - Cut Tape (CT) 4988-NMC0805X7R106K16TRPLPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMC0805X7R106K16TRPLPF |
Description | CAP SMT080510F16VDC |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.34000 | $23.40 |
50 | $1.70300 | $85.15 |
100 | $1.50590 | $150.59 |
500 | $1.16924 | $584.62 |
1,000 | $1.06431 | $1,064.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.84368 | $1,687.36 |
4,000 | $0.79253 | $3,170.12 |
6,000 | $0.76689 | $4,601.34 |
10,000 | $0.73850 | $7,385.00 |
14,000 | $0.72190 | $10,106.60 |
20,000 | $0.70594 | $14,118.80 |
24,000 | $0.69837 | $16,760.88 |
48,000 | $0.68428 | $32,845.44 |