CC0805GRNPO9BN680 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 6,417
Unit Price: $0.33000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.06115
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.03804
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.54700
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.17000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $0.34766
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.14941
Datasheet

Direct


KYOCERA AVX
In Stock: 9,695
Unit Price: $0.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.54700
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.56471
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.56471
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.34766
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.56471
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.34766
Datasheet
68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805GRNPO9BN680

DigiKey Part Number
311-4201-2-ND - Tape & Reel (TR)
311-4201-1-ND - Cut Tape (CT)
311-4201-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805GRNPO9BN680
Description
CAP CER 68PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805GRNPO9BN680 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805FRNPO9BN680YAGEO6,417311-4181-1-ND$0.33000Upgrade
AC0805GRNPO9BN680YAGEO013-AC0805GRNPO9BN680TR-ND$0.06115Parametric Equivalent
CC0805GPNPO9BN680YAGEO013-CC0805GPNPO9BN680TR-ND$0.03804Parametric Equivalent
08055A680GA12AKYOCERA AVX008055A680GA12A-ND$1.54700Direct
08055A680GAT2PKYOCERA AVX008055A680GAT2P-ND$0.17000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.77300$7.73
50$0.54260$27.13
100$0.47270$47.27
500$0.35600$178.00
1,000$0.32006$320.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.25374$1,014.96
8,000$0.23478$1,878.24
12,000$0.22528$2,703.36
20,000$0.21477$4,295.40
28,000$0.20863$5,841.64
40,000$0.20272$8,108.80
Manufacturers Standard Package