Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct

KGM21BCG1H680GM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H680GMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H680GM |
Description | CAP CER 68PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H680GM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A680GA12A | KYOCERA AVX | 0 | 08051A680GA12A-ND | $8.73534 | Upgrade |
| KGM21BCG1H680FM | KYOCERA AVX | 0 | 478-KGM21BCG1H680FMTR-ND | $1.21938 | Upgrade |
| KGM21BCG1H680FT | KYOCERA AVX | 3,747 | 478-KGM21BCG1H680FTCT-ND | $4.69000 | Upgrade |
| KGM21BCG2A680FM | KYOCERA AVX | 0 | 478-KGM21BCG2A680FMTR-ND | $1.24329 | Upgrade |
| KGM21BCG2A680FT | KYOCERA AVX | 3,922 | 478-KGM21BCG2A680FTCT-ND | $3.86000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.84364 | $12,654.60 |





