68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H680GT

DigiKey Part Number
478-KGM21BCG1H680GTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H680GTCT-ND - Cut Tape (CT)
478-KGM21BCG1H680GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H680GT
Description
CAP CER 68PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H680GT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG2A680FTKYOCERA AVX3,922478-KGM21BCG2A680FTCT-ND$3.86000Upgrade
C0805C680G5GACTUKEMET6,781399-C0805C680G5GACTUCT-ND$4.60000Direct
C0805C680F1GACTUKEMET5,491399-C0805C680F1GACTUCT-ND$8.30000Upgrade
C0805C680F5GACTUKEMET6,404399-C0805C680F5GACTUCT-ND$7.48000Upgrade
CC0805FRNPO9BN680YAGEO6,417311-4181-1-ND$1.89000Upgrade
In-Stock: 9,695
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.54600$15.46
50$1.12800$56.40
100$1.00060$100.06
500$0.78400$392.00
1,000$0.71733$717.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.61735$2,469.40
8,000$0.58022$4,641.76
12,000$0.56164$6,739.68
20,000$0.54104$10,820.80
28,000$0.52900$14,812.00
40,000$0.51742$20,696.80
Manufacturers Standard Package