
KGM21BCG2A680FT | |
---|---|
DigiKey Part Number | 478-KGM21BCG2A680FTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A680FTCT-ND - Cut Tape (CT) 478-KGM21BCG2A680FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A680FT |
Description | CAP CER 68PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A680FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.25000 | $22.50 |
50 | $1.67660 | $83.83 |
100 | $1.50100 | $150.10 |
500 | $1.20324 | $601.62 |
1,000 | $1.11152 | $1,111.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.33059 | $5,322.36 |
8,000 | $1.26627 | $10,130.16 |
12,000 | $1.23405 | $14,808.60 |
20,000 | $1.19835 | $23,967.00 |
28,000 | $1.17747 | $32,969.16 |
40,000 | $1.15738 | $46,295.20 |
48,000 | $1.14786 | $55,097.28 |