0805J0500680GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.18874
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.18874
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.18874
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.64040
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96672
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $4.31201
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $4.49922
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.10959
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $8.73534
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.95990
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $1.40000
Datasheet

Direct


KYOCERA AVX
In Stock: 9,695
Unit Price: $2.63000
Datasheet
68 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0500680GCT

DigiKey Part Number
0805J0500680GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0500680GCT
Description
CAP CER 68PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0500680GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J0500680FCTKnowles Syfer00805J0500680FCT-ND$3.18874Upgrade
0805J0630680FCTKnowles Syfer00805J0630680FCT-ND$3.18874Upgrade
0805J0630680GCTKnowles Syfer00805J0630680GCT-ND$1.96310Upgrade
0805J1000680FCTKnowles Syfer00805J1000680FCT-ND$3.18874Upgrade
0805J1000680GCTKnowles Syfer00805J1000680GCT-ND$1.96310Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.96310$5,889.30
Manufacturers Standard Package