CC0603ZPY5V7BB224 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 4,712
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,475
Unit Price: $0.98000
Datasheet

Direct


KYOCERA AVX
In Stock: 8,721
Unit Price: $1.31000
Datasheet

Parametric Equivalent


KEMET
In Stock: 103,265
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 42,231
Unit Price: $0.82000
Datasheet
0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603ZPY5V7BB224

DigiKey Part Number
13-CC0603ZPY5V7BB224TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603ZPY5V7BB224
Description
CAP CER 0.22UF 16V Y5V 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603ZPY5V7BB224 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.10735$1,610.25
Manufacturers Standard Package