
KGM15AV51C224ZM | |
|---|---|
DigiKey Part Number | 478-KGM15AV51C224ZMTR-ND - Tape & Reel (TR) 478-KGM15AV51C224ZMCT-ND - Cut Tape (CT) 478-KGM15AV51C224ZMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AV51C224ZM |
Description | CAP CER 0.22UF 16V Y5V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AV51C224ZM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.56300 | $5.63 |
| 50 | $0.39480 | $19.74 |
| 100 | $0.34180 | $34.18 |
| 500 | $0.25406 | $127.03 |
| 1,000 | $0.22705 | $227.05 |
| 2,500 | $0.19858 | $496.45 |
| 5,000 | $0.18148 | $907.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.34185 | $5,127.75 |

