0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AV51C224ZT

DigiKey Part Number
478-KGM15AV51C224ZTTR-ND - Tape & Reel (TR)
478-KGM15AV51C224ZTCT-ND - Cut Tape (CT)
478-KGM15AV51C224ZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AV51C224ZT
Description
CAP CER 0.22UF 16V Y5V 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AV51C224ZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,721
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.75900$7.59
50$0.53520$26.76
100$0.46670$46.67
500$0.40630$203.15
1,000$0.38892$388.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.38971$1,558.84
8,000$0.24983$1,998.64
12,000$0.23987$2,878.44
20,000$0.22883$4,576.60
28,000$0.22237$6,226.36
40,000$0.21617$8,646.80
48,000$0.21323$10,235.04
96,000$0.20333$19,519.68
100,000$0.20280$20,280.00
Manufacturers Standard Package