CC0603KPNPO9BN100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 21,681
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.11400
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.26424
Datasheet

Direct


KYOCERA AVX
In Stock: 9,480
Unit Price: $1.48000
Datasheet

Direct


Vishay Vitramon
In Stock: 4,000
Unit Price: $0.82000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.11136
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,900
Unit Price: $0.82000
Datasheet
0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603KPNPO9BN100

DigiKey Part Number
13-CC0603KPNPO9BN100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603KPNPO9BN100
Description
CAP CER 10PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KPNPO9BN100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.07357$1,103.55
Manufacturers Standard Package