Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0603GRNPO0BN271 | |
|---|---|
DigiKey Part Number | CC0603GRNPO0BN271-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO0BN271 |
Description | CAP CER 270PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO0BN271 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603FRNPO0BN271 | YAGEO | 16,390 | 13-CC0603FRNPO0BN271CT-ND | $1.89000 | Upgrade |
| 0603J1000271GCT | Knowles Syfer | 0 | 0603J1000271GCT-ND | $1.79424 | Direct |
| KGM15ACG2A271GT | KYOCERA AVX | 0 | 478-KGM15ACG2A271GTTR-ND | $0.84361 | Direct |
| 0603J1000271FCT | Knowles Syfer | 0 | 0603J1000271FCT-ND | $3.38864 | Upgrade |
| C0603C271F1GACTU | KEMET | 0 | 399-C0603C271F1GACTUTR-ND | $3.10664 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25791 | $1,031.64 |









