
GCM1885C2A271GA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A271GA16JTR-ND - Tape & Reel (TR) 490-GCM1885C2A271GA16JCT-ND - Cut Tape (CT) 490-GCM1885C2A271GA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A271GA16J |
Description | CAP CER 270PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A271GA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.51000 | $5.10 |
| 50 | $0.35520 | $17.76 |
| 100 | $0.30670 | $30.67 |
| 500 | $0.22576 | $112.88 |
| 1,000 | $0.20093 | $200.93 |
| 2,500 | $0.17486 | $437.15 |
| 5,000 | $0.15917 | $795.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14211 | $1,421.10 |
| 20,000 | $0.13181 | $2,636.20 |
| 30,000 | $0.12666 | $3,799.80 |
| 50,000 | $0.12094 | $6,047.00 |
| 70,000 | $0.11761 | $8,232.70 |
| 100,000 | $0.11440 | $11,440.00 |

