Direct
Direct
Direct

KGM15ACG2A271GT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A271GTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A271GT |
Description | CAP CER 270PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A271GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603GRNPO0BN271 | YAGEO | 0 | CC0603GRNPO0BN271-ND | $0.25791 | Direct |
| VJ0603A271GXBCW1BC | Vishay Vitramon | 0 | VJ0603A271GXBCW1BC-ND | $1.10653 | Direct |
| VJ0603A271GXBPW1BC | Vishay Vitramon | 0 | VJ0603A271GXBPW1BC-ND | $1.00824 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.84361 | $3,374.44 |



