270 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG271G100NT

DigiKey Part Number
4713-GMC10CG271G100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG271G100NTCT-ND - Cut Tape (CT)
4713-GMC10CG271G100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG271G100NT
Description
CAP0603 COG 270PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
270 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.77000$4.77
10$2.95200$29.52
50$2.22960$111.48
100$2.00690$200.69
500$1.63278$816.39
1,000$1.51728$1,517.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.34387$5,375.48
8,000$1.27942$10,235.36
12,000$1.24715$14,965.80
20,000$1.21137$24,227.40
28,000$1.19046$33,332.88
40,000$1.17033$46,813.20
Manufacturers Standard Package