Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0603BRNPO0BN1R2 | |
|---|---|
DigiKey Part Number | 13-CC0603BRNPO0BN1R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603BRNPO0BN1R2 |
Description | CAP CER 1.2PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603BRNPO0BN1R2 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A1R2BT | KYOCERA AVX | 0 | 478-KGM15ACG2A1R2BTTR-ND | $1.31110 | Direct |
| 0603N1R2B101CT | Walsin Technology Corporation | 0 | 1292-0603N1R2B101CTTR-ND | $0.05971 | Parametric Equivalent |
| CBR06C129B1GAC | KEMET | 0 | CBR06C129B1GAC-ND | $0.80628 | Parametric Equivalent |
| GCM1885C2A1R2BA16D | Murata Electronics | 3,210 | 490-GCM1885C2A1R2BA16DCT-ND | $1.23000 | Parametric Equivalent |
| GCM1885C2A1R2BA16J | Murata Electronics | 0 | 490-GCM1885C2A1R2BA16JTR-ND | $0.20974 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15979 | $639.16 |







