Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

KGM15ACG2A1R2BT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A1R2BTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A1R2BT |
Description | CAP CER 1.2PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A1R2BT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A1R2B4T2A | KYOCERA AVX | 6,069 | 478-06031A1R2B4T2ACT-ND | $1.89000 | Parametric Equivalent |
| 0603J1001P20BCT | Knowles Syfer | 0 | 0603J1001P20BCT-ND | $1.48059 | Direct |
| CC0603BRNPO0BN1R2 | YAGEO | 0 | 13-CC0603BRNPO0BN1R2TR-ND | $0.15979 | Direct |
| VJ0603A1R2BXBCW1BC | Vishay Vitramon | 0 | VJ0603A1R2BXBCW1BC-ND | $0.37340 | Direct |
| VJ0603A1R2BXBPW1BC | Vishay Vitramon | 0 | VJ0603A1R2BXBPW1BC-ND | $0.32899 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.31110 | $5,244.40 |


-0,90mm_tmb.jpg)


