
GMC10CG1R2B100NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG1R2B100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG1R2B100NTCT-ND - Cut Tape (CT) 4713-GMC10CG1R2B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG1R2B100NT |
Description | CAP0603 COG 1.2PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.03500 | $10.35 |
50 | $0.73240 | $36.62 |
100 | $0.63800 | $63.80 |
500 | $0.47902 | $239.51 |
1,000 | $0.42935 | $429.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.36332 | $1,453.28 |
8,000 | $0.33850 | $2,708.00 |
12,000 | $0.32607 | $3,912.84 |
20,000 | $0.31231 | $6,246.20 |
28,000 | $0.30426 | $8,519.28 |
40,000 | $0.29652 | $11,860.80 |
48,000 | $0.29285 | $14,056.80 |
96,000 | $0.28050 | $26,928.00 |
100,000 | $0.27985 | $27,985.00 |