Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N1R2B101CT | |
|---|---|
DigiKey Part Number | 1292-0603N1R2B101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N1R2B101CT |
Description | CAP CER 1.2PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N1R2B101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C129B1GAC | KEMET | 0 | CBR06C129B1GAC-ND | $0.80628 | Parametric Equivalent |
| CC0603BRNPO0BN1R2 | YAGEO | 0 | 13-CC0603BRNPO0BN1R2TR-ND | $0.15979 | Parametric Equivalent |
| GCM1885C2A1R2BA16D | Murata Electronics | 3,210 | 490-GCM1885C2A1R2BA16DCT-ND | $1.23000 | Parametric Equivalent |
| GCM1885C2A1R2BA16J | Murata Electronics | 0 | 490-GCM1885C2A1R2BA16JTR-ND | $0.20974 | Parametric Equivalent |
| GMC10CG1R2B100NT | Cal-Chip Electronics, Inc. | 3,980 | 4713-GMC10CG1R2B100NTCT-ND | $1.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05971 | $238.84 |






