


CC0402KRX7R0BB103 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX7R0BB103TR-ND - Tape & Reel (TR) 13-CC0402KRX7R0BB103CT-ND - Cut Tape (CT) 13-CC0402KRX7R0BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R0BB103 |
Description | CAP CER 10000PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R0BB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C103K1RAC7411 | KEMET | 59,817 | 399-C0402C103K1RAC7411CT-ND | $1.56000 | Parametric Equivalent |
| C0402C103K1RACAUTO | KEMET | 2,653 | 399-C0402C103K1RACAUTOCT-ND | $1.73000 | Parametric Equivalent |
| C0402C103K1RACTU | KEMET | 39,480 | 399-C0402C103K1RACTUCT-ND | $1.56000 | Parametric Equivalent |
| GMC04X7R103K100NT | Cal-Chip Electronics, Inc. | 154,180 | 4713-GMC04X7R103K100NTCT-ND | $1.23000 | Parametric Equivalent |
| HMK105B7103KVHFE | Taiyo Yuden | 4,825 | 587-HMK105B7103KVHFECT-ND | $1.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.59200 | $5.92 |
| 50 | $0.41100 | $20.55 |
| 100 | $0.35680 | $35.68 |
| 500 | $0.26474 | $132.37 |
| 1,000 | $0.23653 | $236.53 |
| 2,500 | $0.20682 | $517.05 |
| 5,000 | $0.18893 | $944.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17424 | $1,742.40 |
| 20,000 | $0.16215 | $3,243.00 |
| 30,000 | $0.15610 | $4,683.00 |
| 50,000 | $0.14940 | $7,470.00 |
| 70,000 | $0.14548 | $10,183.60 |
| 100,000 | $0.14171 | $14,171.00 |

