10000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C103K1RACTU

DigiKey Part Number
399-C0402C103K1RACTUTR-ND - Tape & Reel (TR)
399-C0402C103K1RACTUCT-ND - Cut Tape (CT)
399-C0402C103K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C103K1RACTU
Description
CAP CER 10000PF 100V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,480
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.88000$8.80
50$0.62480$31.24
100$0.54590$54.59
500$0.41436$207.18
1,000$0.37383$373.83
2,500$0.33120$828.00
5,000$0.30551$1,527.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.28440$2,844.00
20,000$0.26702$5,340.40
30,000$0.25832$7,749.60
50,000$0.24868$12,434.00
70,000$0.24304$17,012.80
100,000$0.23762$23,762.00
Manufacturers Standard Package