


HMK105B7103KVHFE | |
|---|---|
DigiKey Part Number | 587-HMK105B7103KVHFETR-ND - Tape & Reel (TR) 587-HMK105B7103KVHFECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HMK105B7103KVHFE |
Description | CAP CER 10000PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK105B7103KVHFE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMR105B7103KV-F | Taiyo Yuden | 498 | 587-HMR105B7103KV-FCT-ND | $1.40000 | Parametric Equivalent |
| MAASH105SB7103KFCA01 | Taiyo Yuden | 6,542 | 587-MAASH105SB7103KFCA01CT-ND | $1.40000 | Parametric Equivalent |
| MCASH105SB7103KFCA01 | Taiyo Yuden | 8,490 | 587-MCASH105SB7103KFCA01CT-ND | $1.48000 | Parametric Equivalent |
| C0402C103K1RACAUTO | KEMET | 2,653 | 399-C0402C103K1RACAUTOCT-ND | $1.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.84700 | $8.47 |
| 50 | $0.60020 | $30.01 |
| 100 | $0.52540 | $52.54 |
| 500 | $0.39776 | $198.88 |
| 1,000 | $0.35854 | $358.54 |
| 2,500 | $0.31725 | $793.12 |
| 5,000 | $0.29241 | $1,462.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.27196 | $2,719.60 |
| 20,000 | $0.25515 | $5,103.00 |
| 30,000 | $0.24673 | $7,401.90 |
| 50,000 | $0.23740 | $11,870.00 |
| 70,000 | $0.23195 | $16,236.50 |
| 100,000 | $0.22670 | $22,670.00 |

