
GMC04X7R103K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R103K100NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R103K100NTCT-ND - Cut Tape (CT) 4713-GMC04X7R103K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R103K100NT |
Description | CAP0402 X7R .01UF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.68200 | $6.82 |
| 50 | $0.48020 | $24.01 |
| 100 | $0.41850 | $41.85 |
| 500 | $0.31406 | $157.03 |
| 1,000 | $0.28192 | $281.92 |
| 2,500 | $0.24812 | $620.30 |
| 5,000 | $0.22777 | $1,138.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.21103 | $2,110.30 |
| 20,000 | $0.19726 | $3,945.20 |
| 30,000 | $0.19037 | $5,711.10 |
| 50,000 | $0.18273 | $9,136.50 |
| 70,000 | $0.17827 | $12,478.90 |
| 100,000 | $0.17398 | $17,398.00 |

