Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CC0402KRX5R6BB475 | |
|---|---|
DigiKey Part Number  | 13-CC0402KRX5R6BB475TR-ND - Tape & Reel (TR) 13-CC0402KRX5R6BB475CT-ND - Cut Tape (CT) 13-CC0402KRX5R6BB475DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC0402KRX5R6BB475  | 
Description  | CAP CER 4.7UF 10V X5R 0402  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC0402KRX5R6BB475 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.026" (0.65mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.90000 | $0.90 | 
| 10 | $0.51400 | $5.14 | 
| 50 | $0.35740 | $17.87 | 
| 100 | $0.31000 | $31.00 | 
| 500 | $0.22910 | $114.55 | 
| 1,000 | $0.21441 | $214.41 | 
| 2,500 | $0.19522 | $488.05 | 
| 5,000 | $0.18970 | $948.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.16828 | $1,682.80 | 
| 20,000 | $0.16193 | $3,238.60 | 
| 30,000 | $0.12762 | $3,828.60 | 
| 70,000 | $0.12417 | $8,691.90 | 
| 100,000 | $0.12086 | $12,086.00 | 
| 120,000 | $0.11929 | $14,314.80 | 
| 240,000 | $0.11401 | $27,362.40 | 
| 250,000 | $0.11373 | $28,432.50 | 





