
CL05A475KP5ZRNC | |
|---|---|
DigiKey Part Number | 1276-CL05A475KP5ZRNCTR-ND - Tape & Reel (TR) 1276-CL05A475KP5ZRNCCT-ND - Cut Tape (CT) 1276-CL05A475KP5ZRNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A475KP5ZRNC |
Description | CAP CER 4.7UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A475KP5ZRNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.93000 | $9.30 |
| 50 | $0.66080 | $33.04 |
| 100 | $0.58010 | $58.01 |
| 500 | $0.44300 | $221.50 |
| 1,000 | $0.40075 | $400.75 |
| 2,500 | $0.35626 | $890.65 |
| 5,000 | $0.32949 | $1,647.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.28551 | $2,855.10 |
| 20,000 | $0.28322 | $5,664.40 |
| 30,000 | $0.28026 | $8,407.80 |
| 50,000 | $0.27021 | $13,510.50 |
| 70,000 | $0.26433 | $18,503.10 |
| 100,000 | $0.25945 | $25,945.00 |

