Direct

ZRB15XR61A475KE01D | |
|---|---|
DigiKey Part Number  | 490-13252-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | ZRB15XR61A475KE01D  | 
Description  | CAP CER 4.7UF 10V X5R 0402  | 
Customer Reference  | |
Detailed Description  | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ZRB15XR61A475KE01D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | Interposer Termination  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.031" (0.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 


