Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CC0402KRX5R6BB475 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX5R6BB475TR-ND - Tape & Reel (TR) 13-CC0402KRX5R6BB475CT-ND - Cut Tape (CT) 13-CC0402KRX5R6BB475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R6BB475 |
Description | CAP CER 4.7UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R6BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.51400 | $5.14 |
| 50 | $0.35740 | $17.87 |
| 100 | $0.31000 | $31.00 |
| 500 | $0.22910 | $114.55 |
| 1,000 | $0.21441 | $214.41 |
| 2,500 | $0.19522 | $488.05 |
| 5,000 | $0.18970 | $948.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16828 | $1,682.80 |
| 20,000 | $0.16193 | $3,238.60 |
| 30,000 | $0.12762 | $3,828.60 |
| 70,000 | $0.12417 | $8,691.90 |
| 100,000 | $0.12086 | $12,086.00 |
| 120,000 | $0.11929 | $14,314.80 |
| 240,000 | $0.11401 | $27,362.40 |
| 250,000 | $0.11373 | $28,432.50 |





