Upgrade
Upgrade
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AR0805FR-07499RL | |
|---|---|
DigiKey Part Number | AR0805FR-07499RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR0805FR-07499RL |
Description | RES SMD 499 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0805FR-07499RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-07499RL | YAGEO | 16,749 | YAG3737CT-ND | $0.82000 | Upgrade |
| RC0805DR-07499RL | YAGEO | 0 | RC0805DR-07499RL-ND | $0.12729 | Upgrade |
| RC2012F4990CS | Samsung Electro-Mechanics | 0 | RC2012F4990CS-ND | $0.12237 | Direct |
| RCS2012F4990CS | Samsung Electro-Mechanics | 0 | RCS2012F4990CS-ND | $0.09574 | Upgrade |
| CRCW0805499RFKEA | Vishay Dale | 138,178 | 541-499CCT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.66525 | $3,326.25 |













