
RCS0805499RFKEA | |
|---|---|
DigiKey Part Number | 541-2837-2-ND - Tape & Reel (TR) 541-2837-1-ND - Cut Tape (CT) 541-2837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0805499RFKEA |
Description | RES 499 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0805499RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.78900 | $7.89 |
| 25 | $0.61840 | $15.46 |
| 50 | $0.52460 | $26.23 |
| 100 | $0.45050 | $45.05 |
| 250 | $0.37556 | $93.89 |
| 500 | $0.33232 | $166.16 |
| 1,000 | $0.29828 | $298.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.23467 | $1,173.35 |
| 10,000 | $0.21944 | $2,194.40 |
| 15,000 | $0.21202 | $3,180.30 |
| 25,000 | $0.20397 | $5,099.25 |
| 35,000 | $0.19937 | $6,977.95 |
| 50,000 | $0.19501 | $9,750.50 |

