
CRCW0805499RFKEAHP | |
|---|---|
DigiKey Part Number | 541-499TTR-ND - Tape & Reel (TR) 541-499TCT-ND - Cut Tape (CT) 541-499TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805499RFKEAHP |
Description | RES SMD 499 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805499RFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.74000 | $7.40 |
| 25 | $0.58200 | $14.55 |
| 50 | $0.49160 | $24.58 |
| 100 | $0.42090 | $42.09 |
| 250 | $0.34956 | $87.39 |
| 500 | $0.30880 | $154.40 |
| 1,000 | $0.27641 | $276.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21626 | $1,081.30 |
| 10,000 | $0.20180 | $2,018.00 |
| 15,000 | $0.19476 | $2,921.40 |
| 25,000 | $0.18712 | $4,678.00 |
| 35,000 | $0.18275 | $6,396.25 |
| 50,000 | $0.17862 | $8,931.00 |

