AC0603KRX7R8BB105 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK Corporation
In Stock: 298,392
Unit Price: $1.22000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 21,990
Unit Price: $1.31000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $3.59000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 169,788
Unit Price: $1.22000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 234,560
Unit Price: $1.71000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 19,604
Unit Price: $1.71000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 968,539
Unit Price: $1.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 185,932
Unit Price: $1.55000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 68,176
Unit Price: $0.98000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4,384
Unit Price: $1.14000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,390
Unit Price: $0.98000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,028
Unit Price: $1.47000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,802
Unit Price: $1.14000
Datasheet
AC0603JRX7R9BB472
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC0603JRX7R9BB472
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0603KRX7R8BB105

DigiKey Part Number
13-AC0603KRX7R8BB105TR-ND - Tape & Reel (TR)
13-AC0603KRX7R8BB105CT-ND - Cut Tape (CT)
13-AC0603KRX7R8BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603KRX7R8BB105
Description
CAP CER 1UF 25V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.53000$2.53
10$1.50900$15.09
50$1.10300$55.15
100$0.97820$97.82
500$0.84636$423.18
1,000$0.71778$717.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.66934$2,677.36
8,000$0.56909$4,552.72
12,000$0.55099$6,611.88
20,000$0.53095$10,619.00
28,000$0.47654$13,343.12
40,000$0.47506$19,002.40
48,000$0.47435$22,768.80
Manufacturers Standard Package