CGJ3E1X7R1E105K080AC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TDK Corporation
In Stock: 298,022
Unit Price: $1.22000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 21,990
Unit Price: $1.31000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.53000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 169,788
Unit Price: $1.22000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 234,060
Unit Price: $1.71000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 19,604
Unit Price: $1.71000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 968,379
Unit Price: $1.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 185,807
Unit Price: $1.55000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 68,176
Unit Price: $0.98000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4,384
Unit Price: $1.14000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,390
Unit Price: $0.98000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,028
Unit Price: $1.47000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,802
Unit Price: $1.14000
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)

CGJ3E1X7R1E105K080AC

DigiKey Part Number
445-13311-2-ND - Tape & Reel (TR)
445-13311-1-ND - Cut Tape (CT)
445-13311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ3E1X7R1E105K080AC
Description
CAP CER 1UF 25V X7R 0603
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E1X7R1E105K080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes