
MCAST168AB7105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCAST168AB7105KTNA01TR-ND - Tape & Reel (TR) 587-MCAST168AB7105KTNA01CT-ND - Cut Tape (CT) 587-MCAST168AB7105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST168AB7105KTNA01 |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST168AB7105KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.52200 | $5.22 |
| 50 | $0.36380 | $18.19 |
| 100 | $0.31490 | $31.49 |
| 500 | $0.23300 | $116.50 |
| 1,000 | $0.20772 | $207.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16792 | $671.68 |
| 8,000 | $0.14887 | $1,190.96 |
| 12,000 | $0.14801 | $1,776.12 |
| 20,000 | $0.14146 | $2,829.20 |
| 28,000 | $0.12940 | $3,623.20 |
| 40,000 | $0.12887 | $5,154.80 |
| 48,000 | $0.12862 | $6,173.76 |
| 96,000 | $0.12361 | $11,866.56 |
| 100,000 | $0.12325 | $12,325.00 |

