5.0SMDJ160A-AT/13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $2.64526
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $3.25280
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,800
Unit Price: $9.71000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.79788
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 6,000
Unit Price: $18.36000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 6,000
Unit Price: $19.83000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 933
Unit Price: $15.58000
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $21.36750
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $7.13869
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $6.56678
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $21.36750
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $5.71756
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $7.67002
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

5.0SMDJ160A-AT/13

DigiKey Part Number
13-5.0SMDJ160A-AT/13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ160A-AT/13
Description
TVS DIODE 160VWM 259VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
259V Clamp 19.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
19.3A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.64526$7,935.78
6,000$2.50599$15,035.94
Manufacturers Standard Package