5.0SMDJ160A-QH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 6,000
Unit Price: $19.85000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $7.14788
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 6,000
Unit Price: $18.38000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 10,684
Unit Price: $15.60000
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $21.39500
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.64866
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.25698
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $7.32858
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,800
Unit Price: $9.72000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.80148
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $21.39500
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $5.72492
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $7.67989
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,994
Unit Price: $34.31000
Datasheet
5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

5.0SMDJ160A-QH

DigiKey Part Number
118-5.0SMDJ160A-QHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ160A-QH
Description
TVS DIODE 160VWM 259VC DO214AB
Customer Reference
Detailed Description
259V Clamp 19.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
19.3A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.